FDBL9401-F085T6

onsemi
863-FDBL9401-F085T6
FDBL9401-F085T6

Mfr.:

Description:
MOSFETs T6 40V SG SINGLE NCH TOLL 0.7 MOHMS MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.046

Stock:
2.046 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,54 € 8,54 €
5,45 € 54,50 €
4,57 € 457,00 €
4,27 € 4.270,00 €
Full Reel (Order in multiples of 2000)
4,27 € 8.540,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-LL8-8
N-Channel
1 Channel
40 V
240 A
670 uOhms
- 16 V, 20 V
4 V
148 nC
- 55 C
+ 175 C
180.7 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Product Type: MOSFETs
Series: FDBL9401-F085T6
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are small-footprint and compact MOSFETs with low RDS(on) and low capacitance. The low RDS(on) value helps to minimize conduction losses, and low capacitance minimizes driver losses. These single N-channel power MOSFETs are Pb-free and RoHS compliant and feature a -55°C to +175°C operating temperature range.