FCB20N60F-F085

512-FCB20N60F_F085
FCB20N60F-F085

Mfr.:

Description:
MOSFETs 600V, 20A SuperFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 291

Stock:
291 Can Dispatch Immediately
Quantities greater than 291 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,20 € 6,20 €
4,15 € 41,50 €
2,96 € 296,00 €
2,87 € 1.435,00 €
Full Reel (Order in multiples of 800)
2,61 € 2.088,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

onsemi NVB190N65S3F
onsemi
MOSFETs SUPERFET3 650V FRFET,190M

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SC-70-3
N-Channel
1 Channel
600 V
20 A
171 mOhms
- 30 V, 30 V
5 V
78 nC
- 55 C
+ 150 C
405 W
Enhancement
AEC-Q101
SuperFET
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 42 ns
Product Type: MOSFETs
Rise Time: 66 ns
Series: FCB20N60F_F085
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 211 ns
Typical Turn-On Delay Time: 43 ns
Part # Aliases: FCB20N60F_F085
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.