NVB190N65S3F

onsemi
863-NVB190N65S3F
NVB190N65S3F

Mfr.:

Description:
MOSFETs SUPERFET3 650V FRFET,190M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.520

Stock:
1.520 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,52 € 4,52 €
3,00 € 30,00 €
2,14 € 214,00 €
1,89 € 945,00 €
Full Reel (Order in multiples of 800)
1,84 € 1.472,00 €
1,76 € 4.224,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
650 V
20 A
190 mOhms
- 30 V, 30 V
5 V
34 nC
- 55 C
+ 150 C
162 W
Enhancement
SuperFET III
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 3 ns
Product Type: MOSFETs
Rise Time: 13 ns
Series: SuperFET3
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 43 ns
Typical Turn-On Delay Time: 19 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

SuperFET® III MOSFETs

onsemi SuperFET® III MOSFETs are high voltage Super-Junction (SJ) N-Channel MOSFETs designed to meet the high power density, system efficiency, and exceptional reliability requirements of telecom, server, electric vehicle (EV) charger and solar products. These devices combine best-in-class reliability, low EMI, excellent efficiency, and superior thermal performance to make them an ideal choice for high-performance applications. Complementing their performance characteristics, the broad range of package options offered by onsemi SuperFET III MOSFETs gives product designers high flexibility, particularly with size-constrained designs.

SUPERFET III® 650V N-Channel MOSFET

onsemi SUPERFET III® 650V 190mΩ N-Channel MOSFET is ideal for various power systems for miniaturization and higher efficiency. The device utilizes charge balance technology for low on-resistance and lower gate-charge performance. The technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. SUPERFET III® 650V 190mΩ N-Channel MOSFETs are ideal for automotive onboard chargers and DC/DC converters for hybrid electric vehicles.