74VHC573MTCX

onsemi
512-74VHC573MTCX
74VHC573MTCX

Mfr.:

Description:
Latches Octal D-Type Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34.377

Stock:
34.377 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,451 € 4,51 €
0,397 € 9,93 €
0,34 € 34,00 €
0,329 € 82,25 €
0,314 € 157,00 €
0,297 € 297,00 €
Full Reel (Order in multiples of 2500)
0,265 € 662,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,64 €
Min:
1

Similar Product

onsemi 74VHC573MTC
onsemi
Latches Octal D-Type Latch

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Latches
RoHS:  
D-Type Latch
74VHC
8 Circuit
3 Line
TSSOP-20
Non-Inverting
14.5 ns at 3.3 V, 8.8 ns at 5 V
4 uA
- 8 mA
2 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: PH
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 2 Line
Product Type: Latches
Series: 74VHC573
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Part # Aliases: 74VHC573MTCX_NL
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99