74VHC573MTC

onsemi
512-74VHC573MTC
74VHC573MTC

Mfr.:

Description:
Latches Octal D-Type Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.502

Stock:
2.502 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,451 € 4,51 €
0,365 € 9,13 €
0,343 € 25,73 €
0,327 € 98,10 €
0,315 € 165,38 €
0,304 € 319,20 €
0,301 € 767,55 €
0,272 € 1.366,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,64 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Latches
RoHS:  
D-Type Latch
74VHC
8 Circuit
3 Line
TSSOP-20
Non-Inverting
14.5 ns at 3.3 V, 8.8 ns at 5 V
4 uA
- 8 mA
2 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: onsemi
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 2 Line
Product Type: Latches
Series: 74VHC573
Factory Pack Quantity: 75
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Part # Aliases: 74VHC573MTC_NL
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.