74LCX32MTCX

onsemi
512-74LCX32MTCX
74LCX32MTCX

Mfr.:

Description:
Logic Gates Quad 2-Input OR Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.668

Stock:
5.668
Can Dispatch Immediately
On Order:
10.000
Expected 6/11/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,206 € 2,06 €
0,184 € 4,60 €
0,16 € 16,00 €
0,148 € 37,00 €
0,14 € 70,00 €
0,134 € 134,00 €
Full Reel (Order in multiples of 2500)
0,134 € 335,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,44 €
Min:
1

Similar Product

onsemi 74LCX32MTC
onsemi
Logic Gates Quad 2-Input OR Gate
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
OR
4 Gate
LCX
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
5.5 ns
2 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74LCX32
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74LCX32MTCX_NL
Unit Weight: 55,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.