74LCX32MTC

512-74LCX32MTC
74LCX32MTC

Mfr.:

Description:
Logic Gates Quad 2-Input OR Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Quantities greater than 32 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,301 € 3,01 €
0,268 € 6,70 €
0,231 € 23,10 €
0,213 € 53,25 €
0,203 € 101,50 €
0,194 € 194,00 €
0,182 € 427,70 €
0,177 € 831,90 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,29 €
Min:
1

Possible Replacement

Nexperia 74LVC32APW,118
Nexperia
Logic Gates 74LVC32APW/SOT402/TSSOP14

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
OR
4 Gate
LCX
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
5.5 ns
2 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74LCX32
Factory Pack Quantity: 2350
Subcategory: Logic ICs
Unit Weight: 55,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.