74LCX11M

512-74LCX11M
74LCX11M

Mfr.:

Description:
Logic Gates Trp 3-Input AND Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Quantities greater than 43 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,459 € 4,59 €
0,412 € 10,30 €
0,359 € 35,90 €
0,335 € 83,75 €
0,32 € 160,00 €
0,308 € 338,80 €
0,277 € 609,40 €
0,269 € 1.479,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,45 €
Min:
1

Possible Replacement

Nexperia 74LVC11D,118
Nexperia
Logic Gates 74LVC11D/SOT108/SO14

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
AND
3 Gate
LCX
9 Input
SOIC-Narrow-14
3 Output
24 mA
- 24 mA
6 ns
2 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Logic Type: 3-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74LCX11
Factory Pack Quantity: 1100
Subcategory: Logic ICs
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.