74LCX11MTC

512-74LCX11MTC
74LCX11MTC

Mfr.:

Description:
Logic Gates Trp 3-Input AND Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 568

Stock:
568 Can Dispatch Immediately
Quantities greater than 568 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,309 € 3,09 €
0,276 € 6,90 €
0,24 € 24,00 €
0,223 € 55,75 €
0,212 € 106,00 €
0,204 € 204,00 €
0,188 € 441,80 €
0,184 € 864,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,29 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
AND
3 Gate
LCX
9 Input
TSSOP-14
3 Output
24 mA
- 24 mA
6 ns
2 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Logic Type: 3-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74LCX11
Factory Pack Quantity: 2350
Subcategory: Logic ICs
Unit Weight: 55,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99