74ACT08MTCX

onsemi
512-74ACT08MTCX
74ACT08MTCX

Mfr.:

Description:
Logic Gates Qd 2-Input AND Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.699

Stock:
3.699 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,216 € 2,16 €
0,193 € 4,83 €
0,166 € 16,60 €
0,153 € 38,25 €
0,146 € 73,00 €
0,139 € 139,00 €
Full Reel (Order in multiples of 2500)
0,132 € 330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

onsemi 74ACT08MTCX
onsemi
Logic Gates Qd 2-Input AND Gate

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
AND
4 Gate
ACT
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
6.5 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74ACT08
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74ACT08MTCX_NL
Unit Weight: 55,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.