74AC245MTCX

onsemi
512-74AC245MTCX
74AC245MTCX

Mfr.:

Description:
Bus Transceivers Octal Bidir Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.101

Stock:
1.101 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,542 € 5,42 €
0,488 € 12,20 €
0,429 € 42,90 €
0,401 € 100,25 €
0,384 € 192,00 €
0,374 € 374,00 €
Full Reel (Order in multiples of 2500)
0,344 € 860,00 €
0,323 € 1.615,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,71 €
Min:
1

Similar Product

onsemi 74AC245MTC
onsemi
Bus Transceivers Octal Bidir Trans

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Transceivers
RoHS:  
3-State
74AC
8 Circuit
8.5 ns
TSSOP-20
CMOS
CMOS
24 mA
- 24 mA
2 V
6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Function: Octal Bidir Trans
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: 74AC245
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.