74AC245MTC

onsemi
512-74AC245MTC
74AC245MTC

Mfr.:

Description:
Bus Transceivers Octal Bidir Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 594

Stock:
594 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,505 € 5,05 €
0,402 € 10,05 €
0,378 € 28,35 €
0,345 € 362,25 €
0,327 € 588,60 €
0,322 € 1.738,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,76 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Transceivers
RoHS:  
3-State
74AC
8 Circuit
8.5 ns
TSSOP-20
CMOS
CMOS
24 mA
- 24 mA
2 V
6 V
- 40 C
+ 85 C
Tube
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: PH
Function: Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: 74AC245
Factory Pack Quantity: 75
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99