LRT GFTM-S7T7-1+V7AW-29

720-LRTGFTS71A8232
LRT GFTM-S7T7-1+V7AW-29

Mfr.:

Description:
Multi-Colour LEDs RED GREEN LED 625 nm and 528 nm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ams OSRAM KRT LSLPS1.32-VUVX-EQ+BTBV-D8-R33-B
ams OSRAM
Multi-Colour LEDs Red / Green DISPLIX P3333

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bi-Color LEDs
SMD/SMT
PLCC-6
Red, True Green
625 nm, 528 nm
120 deg
10 mA, 20 mA
2.05 V, 3.2 V
Colorless
Diffused
Brand: ams OSRAM
Height: 2 mm
Length: 3.5 mm
Luminous Intensity: 224 mcd, 900 mcd
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 3.2 mm
Part # Aliases: Q65111A8232
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.