KRT LSLPS1.32-VUVX-EQ+BTBV-D8-R33-B

ams OSRAM
720-KRTLSLPS132A6184
KRT LSLPS1.32-VUVX-EQ+BTBV-D8-R33-B

Mfr.:

Description:
Multi-Colour LEDs Red / Green DISPLIX P3333

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31.698

Stock:
31.698 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,384 € 3,84 €
0,279 € 27,90 €
0,231 € 115,50 €
0,216 € 216,00 €
0,202 € 404,00 €
Full Reel (Order in multiples of 4000)
0,182 € 728,00 €
0,178 € 1.424,00 €
0,175 € 4.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
Red, Green
621 nm, 532 nm
120 deg, 120 deg
20 mA, 20 mA
2.05 V, 2.65 V
Colorless
2.8 mm x 2.6 mm
Rectangular
Diffused
Brand: ams OSRAM
Height: 1.82 mm
Length: 3.45 mm
Luminous Intensity: 800 mcd, 1.902 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 3.3 mm
Part # Aliases: Q65112A6184
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DISPLIX® P3333 LEDs

ams OSRAM DISPLIX® P3333 LEDs are multicolor LEDs designed to withstand high humidity levels, wide fluctuations in temperature, and even torrential rain. DISPLIX LEDs offer impressive brightness values, shine with excellent contrast even in direct sunlight, and provide precise color rendering even after a long operating time. These LEDs feature a white PLCC-6 package, with a unique 6-lead design that allows each color chip to be driven independently.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.