GY QSSPA1.13-KULP-5F5G-1-350-R18

ams OSRAM
720-3KULP5F5G1350R18
GY QSSPA1.13-KULP-5F5G-1-350-R18

Mfr.:

Description:
Single Colour LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 900   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,488 € 439,20 €
0,466 € 1.258,20 €
0,456 € 2.462,40 €
0,453 € 11.415,60 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 900
Subcategory: LEDs
Tradename: Industry & Grow
Type: Single Color LEDs
Part # Aliases: Q65113A8023
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSCONIQ® P 3030 Single-Color LEDs

ams OSRAM OSCONIQ® P 3030 Single-Color LEDs are available in a range of colors, various wavelengths, and color temperatures. The epoxy-based LEDs are ideal for architecture, area lights, downlights/spotlights, and mood lighting solutions that require efficiency and a long lifetime. The LEDs are available in 3030 metric packages. Illumination colors are deep blue (450nm), blue (470nm), true green (528nm), red (623nm), hyper red (660nm), and far-red (730nm) for professional horticulture and outdoor lighting.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.