ams OSRAM OSCONIQ® P 3030 Single-Color LEDs
ams OSRAM OSCONIQ® P 3030 Single-Color LEDs are available in a range of colors, various wavelengths, and color temperatures. The epoxy-based LEDs are ideal for architecture, area lights, downlights/spotlights, and mood lighting solutions that require efficiency and a long lifetime. The LEDs are available in 3030 metric packages. Illumination colors are deep blue (450nm), blue (470nm), true green (528nm), red (623nm), hyper red (660nm), and far-red (730nm) for professional horticulture and outdoor lighting.Features
- Lumen maintenance (test results according to IESNA LM-80 available)
- 120° typical radiation (Lambertian emitter)
- SMD epoxy package with silicone lens
- 3B corrosion robustness class
- 350mA forward current
- 700mW power rating
- Dome lens with 2.73mm dimension
- 1212 (3030 metric) case size
- Temperatures
- -40°C to +125°C operating
- -40°C to +125°C storage
- +135°C junction
Applications
- Architecture
- Horticulture
- Area lights
- Downlights/spotlights
- Mood lighting
Dimensional Drawing
View Results ( 9 ) Page
| Part Number | Datasheet | Illumination Colour | Wavelength/Colour Temperature | Vf - Forward Voltage | Lens Colour |
|---|---|---|---|---|---|
| GT QSSPA1.13-LSLU-T1T6-1 | ![]() |
Green | 528 nm | 2.7 V | |
| GB QSSPA1.13-HYJX-B1B4-1 | ![]() |
Blue | 470 nm | 2.93 V | Colorless |
| GD QSSPA1.14-UOVK-W4-1 | ![]() |
Blue | 449 nm | 2.85 V | Colorless |
| GH QSSPA1.24-4T2U-1-1 | ![]() |
Red | 640 nm | 2.1 V | Clear |
| GV QSSPA1.13-JZKZ-V1V6-1 | ![]() |
Green | 494 nm | 2.93 V | Colorless |
| GY QSSPA1.13-KSKU-5F5G-1 | ![]() |
Yellow | 610 nm | 2.9 V | Tinted |
| GW QSSPA1.WB-LUMU-MMMW-1 | ![]() |
White | 2.95 V | Tinted | |
| GY QSSPA1.13-KULP-5F5G-1-350-R18 | |||||
| GW QSSPA1.WB-LUMU-MCML-1 | ![]() |
White | 2.95 V | Tinted |
Published: 2019-10-15
| Updated: 2023-07-11