GD QSSPA1.14-UOVK-W4-1

ams OSRAM
720-GDQSSPA114A7997
GD QSSPA1.14-UOVK-W4-1

Mfr.:

Description:
Single Colour LEDs Deep Blue 449nm OSCONIQ P 3030

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.533

Stock:
1.533 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,45 € 1,45 €
1,01 € 10,10 €
Full Reel (Order in multiples of 900)
0,855 € 769,50 €
0,582 € 1.047,60 €
0,555 € 2.497,50 €
0,519 € 5.138,10 €
24.300 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1212 (3030 metric)
449 nm
Blue
25.2 lm
350 mA
2.85 V
1 W
Colorless
2.73 mm
Dome
Clear
GD QSSPA1.14
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.63 mm
Length: 3 mm
Luminous Intensity: 7.48 cd
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 900
Subcategory: LEDs
Tradename: OSCONIQ
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 3 mm
Part # Aliases: Q65112A7997
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99