C3M0120065L

941-C3M0120065L
C3M0120065L

Mfr.:

Description:
SiC MOSFETs 650 V, 120 mohm, TOLL package, Industrial qualified, Discrete SiC MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Wolfspeed C3M0160120J
Wolfspeed
SiC MOSFETs SiC, MOSFET, 160mohm, 1200V, TO-263-7, Industrial

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TOLL-9
N-Channel
1 Channel
650 V
21 A
157 mOhms
- 8 V, + 19 V
3.6 V
26 nC
- 40 C
+ 175 C
86 W
Enhancement
Brand: Wolfspeed
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tube
Product Type: SiC MOSFETS
Factory Pack Quantity: 2000
Subcategory: Transistors
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99