DF04SA-E3/77

Vishay General Semiconductor
625-DF04SA-E3
DF04SA-E3/77

Mfr.:

Description:
Bridge Rectifiers 1.0 Amp 400 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.184

Stock:
13.184 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,438 € 4,38 €
0,304 € 30,40 €
0,245 € 122,50 €
0,202 € 202,00 €
Full Reel (Order in multiples of 1500)
0,192 € 288,00 €
0,186 € 558,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
DFS
400 V
1.1 V
30 A
- 55 C
+ 150 C
8.51 mm
6.5 mm
3.3 mm
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 280 V
Part # Aliases: DF04SA-E3/45
Unit Weight: 299 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

DF0x & DF1x Bridge Rectifiers

Vishay Semiconductors DF0x and DF1x Bridge Rectifiers are miniature glass passivated single-phase rectifiers. These rectifiers offer a high surge capability and a quad-circuit configuration. The DF0x and DF1x bridge rectifiers feature up to 1.5A maximum average forward output rectified current, 5μA maximum reverse current, and -55°C to 150°C operating temperature range. These bridge rectifiers are commercial grade, RoHS compliant, and meet UL 94 V-0 flammability rating. The DF0x and DF1x bridge rectifiers are ideal for SMPS, lighting ballasts, adapters, battery chargers, home appliances, office equipment, and telecommunication applications.