Vishay Semiconductors DF0x & DF1x Bridge Rectifiers
Vishay Semiconductors DF0x and DF1x Bridge Rectifiers are miniature glass passivated single-phase rectifiers. These rectifiers offer a high surge capability and a quad-circuit configuration. The DF0x and DF1x bridge rectifiers feature up to 1.5A maximum average forward output rectified current, 5μA maximum reverse current, and -55°C to 150°C operating temperature range. These bridge rectifiers are commercial grade, RoHS compliant, and meet UL 94 V-0 flammability rating. The DF0x and DF1x bridge rectifiers are ideal for SMPS, lighting ballasts, adapters, battery chargers, home appliances, office equipment, and telecommunication applications.Features
- UL recognition, file number E54214
- Ideal for printed circuit boards
- Applicable for automated insertion
- High surge current capability
- Meets MSL level 1
- -55°C to 150°C operating temperature range
- 5µA maximum reverse current at rated DC blocking voltage per diode (@TA = 25°C)
- UL 94 V-0 flammability rating
- RoHS-compliant
- Commercial grade
Applications
- General purpose use in AC/DC bridge full wave rectification:
- SMPS
- Lighting ballasters
- Adapters
- Battery chargers
- Home appliances
- Office equipment
- Telecommunications
Case style
View Results ( 46 ) Page
| Part Number | Termination Style | Max Surge Current | Vr - Reverse Voltage | Package/Case | Mounting Style | Datasheet | Peak Reverse Voltage |
|---|---|---|---|---|---|---|---|
| DF04S-E3/45 | Solder Pad | 50 A | 280 V | DFS | SMD/SMT | ![]() |
400 V |
| DF08S-E3/45 | Solder Pad | 50 A | 560 V | DFS | SMD/SMT | ![]() |
800 V |
| DF1510S-E3/45 | Solder Pad | 50 A | 700 V | DFS | SMD/SMT | ![]() |
1 kV |
| DF1508S-E3/77 | Solder Pad | 50 A | 560 V | DFS | SMD/SMT | ![]() |
800 V |
| DF04SA-E3/77 | Solder Pad | 30 A | 280 V | DFS | SMD/SMT | ![]() |
400 V |
| DF1502S-E3/77 | Solder Pad | 50 A | 140 V | DFS | SMD/SMT | ![]() |
200 V |
| DF005S-E3/77 | Solder Pad | 50 A | 35 V | DFS | SMD/SMT | ![]() |
50 V |
| DF01S-E3/45 | Solder Pad | 50 A | 70 V | DFS | SMD/SMT | ![]() |
100 V |
| DF02MA-E3/45 | Solder Pad | 30 A | 140 V | EDIP-4 | SMD/SMT | ![]() |
200 V |
| DF005M-E3/45 | Solder Pad | 50 A | 35 V | DFM | SMD/SMT | ![]() |
50 V |
Published: 2025-02-27
| Updated: 2025-04-14