RE70G50R0C02

Vishay / Dale
71-RE70G50R0
RE70G50R0C02

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 20W 50ohms 1% Inductive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
40
Expected 6/9/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,70 € 11,70 €
8,50 € 85,00 €
7,93 € 198,25 €
6,98 € 349,00 €
6,08 € 608,00 €
5,58 € 1.395,00 €
5,45 € 2.725,00 €
5,34 € 5.340,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS: No - RoHS Version Available
50 Ohms
20 W
1 %
Solder Lug
20 PPM / C
50 mm
27.5 mm
14 mm
- 55 C
+ 250 C
RE Military
Application: Military/E-Rel
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 5
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99