RH02550R00FE02

Vishay / Dale
71-RH02550R00FE02
RH02550R00FE02

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 25watt 50ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,64 € 8,64 €
6,39 € 63,90 €
5,98 € 149,50 €
5,73 € 286,50 €
5,54 € 554,00 €
5,02 € 1.255,00 €
4,70 € 2.350,00 €
4,47 € 4.470,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
50 Ohms
25 W
1 %
Solder Lug
20 PPM / C
27 mm
14 mm
14 mm
- 55 C
+ 250 C
RH
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 5
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99