MAL219699003E3

Vishay / BC Components
594-MAL219699003E3
MAL219699003E3

Mfr.:

Description:
Power Management Specialised - PMIC EVAL KIT 196HVC Fxd MINI Charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,23 € 48,23 €
39,42 € 394,20 €
37,21 € 930,25 €
36,18 € 3.618,00 €
33,79 € 8.447,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Management Specialised - PMIC
RoHS:  
196 HVC ENYCAP
General Purpose
Bulk
Brand: Vishay / BC Components
Product: Evaluation Kits
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Tradename: ENYCAP
Unit Weight: 249,775 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532300000
CNHTS:
8532229000
CAHTS:
8532300000
USHTS:
8532300090
JPHTS:
853230000
KRHTS:
8532300000
MXHTS:
8532300500
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IoT Batteryless Self-Sustaining Devices

Vishay IoT Batteryless Self-Sustaining Devices are a broad portfolio of unique devices designed for IoT applications. These best-in-class components are optimally suited for the “things” being controlled and monitored through IoT applications. Typical applications include presence check proximity detection, ambient light control health monitoring, biometric monitoring, and wearable gesture sensors.

MAL219699003E3 196 HVC ENYCAP™ Mini-Charger

Vishay / BC Components MAL219699003E3 196 HVC ENYCAP™ Mini-Charger and Backup Demonstration Circuit is a fully transparent charger unit that uses a Texas Instruments BQ24095 charging IC and TI TPS610997 boost converter IC to boost the capacitor voltage up to a 5V constant output voltage. The Vishay / BC Components MAL219699003E3 196 HVC ENYCAP Mini-Charger and Backup Demonstration Circuit is equipped with a 90F / 4.2V 196 HVC ENYCAP hybrid energy storage capacitor, which is charged through the power input. This power input is compatible with a USB port. The charged energy is buffered in the 196 HVC capacitor and can be used for backup power. An independent fixed output voltage of 5V is created from the backup power of the hybrid capacitor by the TPS610997 synchronous boost converter IC, which provides a constant output voltage with very high efficiency.