MAL219699002E3

Vishay / BC Components
594-MAL219699002E3
MAL219699002E3

Mfr.:

Description:
Power Management Specialised - PMIC EVAL KIT 196HVC Fxd Voltage Charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,75 € 222,75 €
200,73 € 2.007,30 €
192,46 € 4.811,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Management Specialised - PMIC
RoHS:  
196 HVC ENYCAP
General Purpose
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product: Evaluation Kits
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Tradename: ENYCAP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532300000
CNHTS:
8532229000
CAHTS:
8532300000
USHTS:
8532300090
JPHTS:
853230000
KRHTS:
8532300000
MXHTS:
8532300500
BRHTS:
85322200
ECCN:
EAR99

IoT Batteryless Self-Sustaining Devices

Vishay IoT Batteryless Self-Sustaining Devices are a broad portfolio of unique devices designed for IoT applications. These best-in-class components are optimally suited for the “things” being controlled and monitored through IoT applications. Typical applications include presence check proximity detection, ambient light control health monitoring, biometric monitoring, and wearable gesture sensors.

MAL219699002E3 196 HVC ENYCAP™ Embedded Charger

Vishay / BC Components MAL219699002E3 196 HVC ENYCAP™ Embedded Charger is designed for demonstrating the recommended intermittent charging technique (intermittent charging = pulsed charging). This Vishay constant voltage charger is designed for an HVC in the 90F, 8.4V configuration. Vishay / BC Components MAL219699002E3 196 HVC ENYCAP Embedded Charger is a voltage converter (LDR) that adjusts a wide input voltage range to the correct charging voltage. It can be powered directly by the 12V power of a PCI slot.