TPD4162F,LF

Toshiba
757-TPD4162F,LF
TPD4162F,LF

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Pb-F IPD IC HSSOP31 VBB(V)=600V IOUT(A)=1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,11 € 2.110,00 €
2,04 € 4.080,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
700 mA
900 uA
- 40 C
+ 135 C
SMD/SMT
HSSOP-31
Reel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Pd - Power Dissipation: 20 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 15 V
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99