TC78H660FNG,EL

Toshiba
757-TC78H660FNGEL
TC78H660FNG,EL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 2-Ch Brushd MCD 18V/2A per CH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 719

Stock:
719
Can Dispatch Immediately
On Order:
8.000
Expected 8/4/2026
4.000
Expected 9/23/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,685 € 6,85 €
0,619 € 15,48 €
0,546 € 54,60 €
0,512 € 128,00 €
0,491 € 245,50 €
0,474 € 474,00 €
Full Reel (Order in multiples of 4000)
0,457 € 1.828,00 €
0,428 € 3.424,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
2 A
3.3 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Number of Outputs: 4 Output
Operating Frequency: 400 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 16 V
Supply Voltage - Min: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TC78H6 Brushed Motor Driver ICs

Toshiba TC78H6 Brushed Motor Driver ICs are low-profile, dual-bridge driver ICs for DC motors incorporating DMOS in output transistors. The TC78H6 brushed motor driver ICs are silicon monolithic fabricated and can drive two DC brush motors or one stepping motor. These driver ICs feature built-in over-current detection, thermal shutdown circuit, and under-voltage lockout. The TC786 brushed motor driver ICs operate at 2.7V to 5.5V supply voltage range and -30°C to +85°C operating temperature range.

TC78H660FNG Dual H Bridge Driver

Toshiba TC78H660FNG Dual H Bridge Driver is a highly integrated motor driver that combines DMOS power transistors with low on-resistance output transistors. The TC78H660FNG includes all the circuitry needed to drive two DC brushed motors or one stepping motor. A simple PWM (Pulse-Width Modulation) interface allows easy interface with the controller. The TC78H660FNG device operates off a single power supply and supports a wide input supply range from 2.5V to 16.0V. Internal protection functions are provided for thermal shutdown (TSD), over-current (ISD), and under-voltage lockout (UVLO). 

Brushed DC Motor Driver ICs

Toshiba Brushed DC Motor Driver ICs provide a robust portfolio for various workhorse applications across industrial, consumer, healthcare, and automotive sectors. These devices are ideal for a vast array of applications, such as printers, actuators, locks, surveillance cameras, shades and blinds, dispensers, robotics, garage door openers, and H-bridge latching relays. Toshiba offers drivers with up to four channels, featuring many package options and several pin-to-pin compatible models with popular brushed motor drivers, which facilitate a user's multi-source strategy.