TC78H621FNG,EL

Toshiba
757-TC78H621FNGEL
TC78H621FNG,EL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Brush Motor Driver IC 18V 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.151

Stock:
1.151
Can Dispatch Immediately
On Order:
4.000
Expected 6/8/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,35 € 1,35 €
0,989 € 9,89 €
0,903 € 22,58 €
0,798 € 79,80 €
0,75 € 187,50 €
0,722 € 361,00 €
0,697 € 697,00 €
Full Reel (Order in multiples of 4000)
0,628 € 2.512,00 €
0,627 € 5.016,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
1.1 A
500 uA
- 30 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Number of Outputs: 2 Output
Pd - Power Dissipation: 780 mW
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TC78H621FNG
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 2.5 V
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99