TB67B000AFG,EL

Toshiba
757-TB67B000AFGEL
TB67B000AFG,EL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Brushlss Mtr Drvr IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 541

Stock:
541 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 541 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,07 € 6,07 €
4,68 € 46,80 €
4,33 € 108,25 €
3,95 € 395,00 €
3,77 € 942,50 €
3,66 € 1.830,00 €
Full Reel (Order in multiples of 1000)
3,56 € 3.560,00 €
3,47 € 6.940,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
2 A
500 uA
- 30 C
+ 115 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 450 V
Supply Voltage - Min: 50 V
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

Brushless Motor Driver ICs

Toshiba offers a broad range of fully integrated drivers that can simplify many low-power designs, semi-integrated controllers with gate drivers for medium-power applications. These driver ICs are highly configurable controllers for a wide range of voltage and power designs with flexibility. Toshiba solutions are suitable for sensorless motors typically found in low-inertia rotational devices such as fans, pumps, and vacuums. Toshiba solutions also control sensor-based motors such as robotics, mixers, shredders, grinders, power tools, garage door openers, exercise equipment, and more.

TB67B000 Brushless Motor Driver

Toshiba TB67B000 Brushless Motor Driver is a high-voltage 3-phase full-wave PWM brushless motor driver. This motor driver integrates a controller that supports sine-wave PWM drive, wide-angle commutation, and a high-voltage driver in a single package. The TB67B000 brushless motor driver features a built-in oscillator circuit (carrier frequency of fOSC/252(Hz)) and bootstrap circuitry (bootstrap diode). This brushless motor driver offers built-in overcurrent protection, thermal shutdown, under-voltage lockout, and motor-lock detection.