TB6605FTG,EL

Toshiba
757-TB6605FTGEL
TB6605FTG,EL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Brushless Motor Driver IC 0.02A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.200

Stock:
1.200 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,77 € 17,70 €
1,62 € 40,50 €
1,45 € 145,00 €
1,38 € 345,00 €
1,32 € 660,00 €
1,28 € 1.280,00 €
Full Reel (Order in multiples of 2000)
1,24 € 2.480,00 €
1,21 € 4.840,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
6.5 mA
- 30 C
+ 85 C
SMD/SMT
VQFN-36
Reel
Cut Tape
Brand: Toshiba
Number of Outputs: 3 Output
Pd - Power Dissipation: 1.56 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Brushless Motor Driver ICs

Toshiba offers a broad range of fully integrated drivers that can simplify many low-power designs, semi-integrated controllers with gate drivers for medium-power applications. These driver ICs are highly configurable controllers for a wide range of voltage and power designs with flexibility. Toshiba solutions are suitable for sensorless motors typically found in low-inertia rotational devices such as fans, pumps, and vacuums. Toshiba solutions also control sensor-based motors such as robotics, mixers, shredders, grinders, power tools, garage door openers, exercise equipment, and more.

Motor Control Applications

Toshiba Motor Control Applications are a portfolio of new-generation devices for motor applications. Included are high-performance MOSFETs for high efficiency in end products. These Toshiba MOSFETs are fabricated using the current Gen-8 trench MOS process, which helps improve the efficiency of power supplies. Features include low drain-source on-resistance, low leakage current, and high avalanche ruggedness.