TB6585FG,8,EL

Toshiba
757-TB6585FG8EL
TB6585FG,8,EL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Brushless Motor Driver IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,46 € 1.460,00 €

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
1.2 A
7 mA
- 30 C
+ 85 C
SMD/SMT
HSOP-36
Reel
Brand: Toshiba
Load Voltage Rating: 4.5 V to 42 V
Number of Outputs: 3 Output
Operating Frequency: 20 kHz
Pd - Power Dissipation: 3.2 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TB6585
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 42 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
MXHTS:
8542399901

Brushless Motor Driver ICs

Toshiba offers a broad range of fully integrated drivers that can simplify many low-power designs, semi-integrated controllers with gate drivers for medium-power applications. These driver ICs are highly configurable controllers for a wide range of voltage and power designs with flexibility. Toshiba solutions are suitable for sensorless motors typically found in low-inertia rotational devices such as fans, pumps, and vacuums. Toshiba solutions also control sensor-based motors such as robotics, mixers, shredders, grinders, power tools, garage door openers, exercise equipment, and more.

Motor Control Applications

Toshiba Motor Control Applications are a portfolio of new-generation devices for motor applications. Included are high-performance MOSFETs for high efficiency in end products. These Toshiba MOSFETs are fabricated using the current Gen-8 trench MOS process, which helps improve the efficiency of power supplies. Features include low drain-source on-resistance, low leakage current, and high avalanche ruggedness.