UCD3138A64PFCR

Texas Instruments
595-UCD3138A64PFCR
UCD3138A64PFCR

Mfr.:

Description:
Power Management Specialised - PMIC Highly Integrated Di gital Controller A A 595-UCD3138A64PFC
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
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
13,77 € 13.770,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
24,50 €
Min:
1

Similar Product

Texas Instruments UCD3138A64PFC
Texas Instruments
Power Management Specialised - PMIC Highly Integrated Di gital Controller A A 595-UCD3138A64PFCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UCD3138A64
TQFP-80
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCD3138x Highly-Integrated Digital Controllers

Texas Instruments UCD3138x Highly-Integrated Digital Controllers are a digital power supply controller that offers superior levels of integration and performance in a single chip solution. The UCD3138x offers 64kB of program Flash memory in UCD3138A64 (128kB in UCD3138128) and additional options for communication such as SPI and a second I2C port. The availability of the program Flash memory in multiple 32kB banks enables designers to implement dual images of firmware (e.g., one main image + one back-up image) in the Texas Instruments UCD3138x and provides the option to execute from either of the banks using appropriate algorithms. It also creates a unique opportunity for the processor to load a new program and subsequently execute that program without interrupting power delivery. This feature allows the end-user to add new features to the power supply in the field while eliminating any down-time required to load the new program.