UCD3138A64PFC

Texas Instruments
595-UCD3138A64PFC
UCD3138A64PFC

Mfr.:

Description:
Power Management Specialised - PMIC Highly Integrated Di gital Controller A A 595-UCD3138A64PFCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 85 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,93 € 25,93 €
20,29 € 202,90 €
17,60 € 440,00 €
16,27 € 1.561,92 €
16,21 € 4.668,48 €
15,72 € 9.054,72 €
1.056 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UCD3138A64
Controller
SMD/SMT
TQFP-80
30 A
3.6 V
3 V
- 40 C
+ 125 C
93 mA
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage Range: 3 V to 3.6 V
Moisture Sensitive: Yes
Operating Supply Current: 6.3 mA
Operating Supply Voltage: 3.3 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 96
Subcategory: PMIC - Power Management ICs
Unit Weight: 513,600 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

UCD3138x Highly-Integrated Digital Controllers

Texas Instruments UCD3138x Highly-Integrated Digital Controllers are a digital power supply controller that offers superior levels of integration and performance in a single chip solution. The UCD3138x offers 64kB of program Flash memory in UCD3138A64 (128kB in UCD3138128) and additional options for communication such as SPI and a second I2C port. The availability of the program Flash memory in multiple 32kB banks enables designers to implement dual images of firmware (e.g., one main image + one back-up image) in the Texas Instruments UCD3138x and provides the option to execute from either of the banks using appropriate algorithms. It also creates a unique opportunity for the processor to load a new program and subsequently execute that program without interrupting power delivery. This feature allows the end-user to add new features to the power supply in the field while eliminating any down-time required to load the new program.