UCC35705DTR

Texas Instruments
595-UCC35705DTR
UCC35705DTR

Mfr.:

Description:
Switching Controllers High Speed Vltg Mode A 595-UCC35705D A 5 A 595-UCC35705D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.281

Stock:
2.281 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2281 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,56 € 2,56 €
1,91 € 19,10 €
1,75 € 43,75 €
1,57 € 157,00 €
1,48 € 370,00 €
1,44 € 720,00 €
1,38 € 1.380,00 €
Full Reel (Order in multiples of 2500)
1,29 € 3.225,00 €
1,26 € 6.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,29 €
Min:
1

Similar Product

Texas Instruments UCC35705D
Texas Instruments
Switching Controllers High Speed Vltg Mode A 595-UCC35705DTR A A 595-UCC35705DTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward
1 Output
4 MHz
93 %
20 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 10 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 10 ns
Series: UCC35705
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.