UCC35705D

Texas Instruments
595-UCC35705D
UCC35705D

Mfr.:

Description:
Switching Controllers High Speed Vltg Mode A 595-UCC35705DTR A A 595-UCC35705DTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 601

Stock:
601 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 601 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,29 € 4,29 €
2,84 € 28,40 €
2,59 € 64,75 €
2,19 € 164,25 €
2,08 € 624,00 €
1,62 € 850,50 €
1,59 € 1.669,50 €
1,53 € 4.590,00 €
1,50 € 9.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,56 €
Min:
1

Similar Product

Texas Instruments UCC35705DTR
Texas Instruments
Switching Controllers High Speed Vltg Mode A 595-UCC35705D A 5 A 595-UCC35705D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward
1 Output
4 MHz
93 %
8.8 V
20 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Fall Time: 10 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 10 ns
Series: UCC35705
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99