UCC27324DGNG4

595-UCC27324DGNG4
UCC27324DGNG4

Mfr.:

Description:
Gate Drivers Dual 4 A Peak High Speed Low-Side

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 394

Stock:
394 Can Dispatch Immediately
Quantities greater than 394 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,14 € 11,40 €
1,04 € 26,00 €
1,02 € 81,60 €
0,903 € 505,68 €
0,877 € 2.245,12 €
0,869 € 4.379,76 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,20 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,23 €
Min:
1

Similar Product

Texas Instruments UCC27324DGNR
Texas Instruments
Gate Drivers Dual 4 A Peak High S peed Low-Side A 595 A 595-UCC27324DGN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
MSOP-PowerPad-8
2 Driver
2 Output
4 A
4 V
15 V
Non-Inverting
20 ns
15 ns
- 40 C
+ 125 C
UCC27324
Tube
Brand: Texas Instruments
Features: Dual Non-inverting Outputs, Hysteretic Logic
Logic Type: CMOS
Operating Supply Current: 750 uA
Pd - Power Dissipation: 2.12 W
Product Type: Gate Drivers
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99