UCC27324DGNR

Texas Instruments
595-UCC27324DGNR
UCC27324DGNR

Mfr.:

Description:
Gate Drivers Dual 4 A Peak High S peed Low-Side A 595 A 595-UCC27324DGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
2.500
Expected 6/15/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
0,877 € 8,77 €
0,795 € 19,88 €
0,704 € 70,40 €
0,661 € 165,25 €
0,636 € 318,00 €
0,618 € 618,00 €
Full Reel (Order in multiples of 2500)
0,591 € 1.477,50 €
0,577 € 2.885,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,56 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,23 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
MSOP-PowerPad-8
2 Driver
2 Output
4 A
4 V
15 V
Non-Inverting
20 ns
15 ns
- 40 C
+ 125 C
UCC27324
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Dual Non-inverting Outputs, Hysteretic Logic
Logic Type: CMOS
Operating Supply Current: 750 uA
Pd - Power Dissipation: 2.12 W
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.