UCC27211D

595-UCC27211D
UCC27211D

Mfr.:

Description:
Gate Drivers 120V Boot,4A Peak,Hi Freq Hi/Lo-Side Drvr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 485

Stock:
485 Can Dispatch Immediately
Quantities greater than 485 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,10 € 21,00 €
1,77 € 44,25 €
1,69 € 126,75 €
1,62 € 486,00 €
1,57 € 824,25 €
1,53 € 1.606,50 €
1,49 € 4.470,00 €
1,45 € 8.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,97 €
Min:
1

Similar Product

Texas Instruments UCC27211ADRMR
Texas Instruments
Gate Drivers 120V Boot 4A Peak Hi Freq A 595-UCC27211 A 595-UCC27211ADRMT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
4 A
8 V
17 V
7.2 ns
5.5 ns
- 40 C
+ 140 C
UCC27211
Tube
Brand: Texas Instruments
Product Type: Gate Drivers
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.