TS3USBCA410RSVR

Texas Instruments
595-TS3USBCA410RSVR
TS3USBCA410RSVR

Mfr.:

Description:
USB Interface IC USB Type-C SBU multi plexer 16-UQFN 0 to A 595-TS3USBCA410RSVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,366 € 1.098,00 €
0,349 € 2.094,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,92 €
Min:
1

Similar Product

Texas Instruments TS3USBCA410RSVT
Texas Instruments
USB Interface IC USB Type-C SBU multi plexer 16-UQFN 0 to A 595-TS3USBCA410RSVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TS3USBCA4
USB Multiplexers
SMD/SMT
UQFN-16
USB-C 2.0
High Speed (HS)
2.4 V
5.5 V
45 uA
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C
Operating Supply Voltage: 5 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: USB Type-C
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

TS3USBCA4 USB Type-C™ SBU Multiplexer

Texas Instruments TS3USBCA4 USB Type-C™ SBU Multiplexer is a passive 4:1 (TS3USBCA420) and 3:1 (TS3USBCA410) MUX supporting various types of differential or single-ended signals. These signals are on the SBU1/SBU2 terminals of a USB Type-C connector to different interfaces. Those signals can be differential DisplayPort auxiliary (AUX), analog audio MIC and AGND, PCIe differential clock, or any other supported generic differential or single-ended signals.