TS3USBCA410RSVT

Texas Instruments
595-TS3USBCA410RSVT
TS3USBCA410RSVT

Mfr.:

Description:
USB Interface IC USB Type-C SBU multi plexer 16-UQFN 0 to A 595-TS3USBCA410RSVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 398

Stock:
398 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,683 € 6,83 €
0,617 € 15,43 €
0,544 € 54,40 €
Full Reel (Order in multiples of 250)
0,509 € 127,25 €
0,477 € 238,50 €
0,459 € 459,00 €
0,452 € 1.130,00 €
0,444 € 2.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TS3USBCA4
USB Multiplexers
SMD/SMT
UQFN-16
USB-C 2.0
High Speed (HS)
2.4 V
5.5 V
45 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C
Operating Supply Voltage: 5 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Tradename: USB Type-C
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TS3USBCA4 USB Type-C™ SBU Multiplexer

Texas Instruments TS3USBCA4 USB Type-C™ SBU Multiplexer is a passive 4:1 (TS3USBCA420) and 3:1 (TS3USBCA410) MUX supporting various types of differential or single-ended signals. These signals are on the SBU1/SBU2 terminals of a USB Type-C connector to different interfaces. Those signals can be differential DisplayPort auxiliary (AUX), analog audio MIC and AGND, PCIe differential clock, or any other supported generic differential or single-ended signals.