TPS78601KTTRG3

Texas Instruments
595-TPS78601KTTRG3
TPS78601KTTRG3

Mfr.:

Description:
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 1.5A ALT ALT 595-TPS78601KTTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 646

Stock:
646 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,29 € 3,29 €
2,49 € 24,90 €
2,29 € 57,25 €
2,06 € 206,00 €
1,96 € 490,00 €
Full Reel (Order in multiples of 500)
1,83 € 915,00 €
1,80 € 1.800,00 €
1,75 € 4.375,00 €
1,73 € 8.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS78601KTTR
Texas Instruments
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 1.5A A 59 A 595-TPS78601KTTT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
1.2 V to 5.5 V
1.5 A
1 Output
Positive
265 uA
Adjustable
- 40 C
+ 125 C
390 mV
TPS786
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Ib - Input Bias Current: 310 uA
Line Regulation: 5 % / V
Load Regulation: 7 mV
Moisture Sensitive: Yes
Operating Supply Current: 260 uA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99