TPS78601KTTR

Texas Instruments
595-TPS78601KTTR
TPS78601KTTR

Mfr.:

Description:
LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 1.5A A 59 A 595-TPS78601KTTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.390

Stock:
1.390 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,92 € 2,92 €
2,29 € 22,90 €
2,12 € 53,00 €
1,88 € 188,00 €
1,81 € 452,50 €
Full Reel (Order in multiples of 500)
1,76 € 880,00 €
1,70 € 1.700,00 €
1,69 € 8.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
1.5 A
1 Output
Positive
265 uA
Adjustable
- 40 C
+ 125 C
390 mV
TPS786
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 310 uA
Line Regulation: 5 % / V
Load Regulation: 7 mV
Moisture Sensitive: Yes
Operating Supply Current: 260 uA
Output Voltage Range: 1.2 V to 5.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Unit Weight: 1,456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.