TPS56300PWP

Texas Instruments
595-TPS56300PWP
TPS56300PWP

Mfr.:

Description:
Switching Controllers Dual Output Lo Input Vltg Controllers A A 926-LM26420XMH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,59 € 14,59 €
11,58 € 115,80 €
10,43 € 521,50 €
10,23 € 1.023,00 €
9,99 € 2.497,50 €
9,90 € 4.950,00 €
9,87 € 9.870,00 €
3.000 Quote

Similar Product

Texas Instruments LM26420XMH/NOPB
Texas Instruments
Switching Voltage Regulators Dual 2.0A Hi Freq Sy nc SD DC-DC Reg A 9 A 926-LM26420XMHX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
2 Output
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: TPS56300
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 118,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.