LM26420XMH/NOPB

Texas Instruments
926-LM26420XMH/NOPB
LM26420XMH/NOPB

Mfr.:

Description:
Switching Voltage Regulators Dual 2.0A Hi Freq Sy nc SD DC-DC Reg A 9 A 926-LM26420XMHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,25 € 4,25 €
3,24 € 32,40 €
2,76 € 69,00 €
2,75 € 200,75 €
2,55 € 744,60 €
2,49 € 1.272,39 €
2,42 € 2.473,24 €
2,35 € 6.004,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,72 €
Min:
1

Similar Product

Texas Instruments LM26420XMHX/NOPB
Texas Instruments
Switching Voltage Regulators Dual 2 A high-effic iency synchronous DC A 926-LM26420XMH/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
800 mV to 4.5 V
2 A
2 Output
2.2 MHz
- 40 C
+ 125 C
LM26420
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LM26420XMHEVAL
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 900 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99