TPS54228DR

Texas Instruments
595-TPS54228DR
TPS54228DR

Mfr.:

Description:
Switching Voltage Regulators 4.5-18Vin 2A Sync SD SWIFT Cnvrtr A 595- A 595-TPS54228D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.444

Stock:
4.444 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,688 € 6,88 €
0,622 € 15,55 €
0,549 € 54,90 €
0,514 € 128,50 €
0,494 € 247,00 €
0,476 € 476,00 €
Full Reel (Order in multiples of 2500)
0,476 € 1.190,00 €
0,462 € 2.310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,10 €
Min:
1

Similar Product

Texas Instruments TPS54228D
Texas Instruments
Switching Voltage Regulators 4.5-18Vin 2A Sync SD SWIFT Cnvrtr A 595- A 595-TPS54228DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
760 mV to 7 V
2 A
1 Output
4.5 V
18 V
5 uA
700 kHz
- 40 C
+ 85 C
TPS54228
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TPS54228EVM-686
Input Voltage: 4.5 V to 18 V
Operating Supply Current: 800 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99