TPS54228D

Texas Instruments
595-TPS54228D
TPS54228D

Mfr.:

Description:
Switching Voltage Regulators 4.5-18Vin 2A Sync SD SWIFT Cnvrtr A 595- A 595-TPS54228DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 927

Stock:
927 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,34 € 13,40 €
1,20 € 30,00 €
0,98 € 73,50 €
0,857 € 257,10 €
0,812 € 426,30 €
0,682 € 716,10 €
0,622 € 1.586,10 €
0,581 € 2.919,53 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,96 €
Min:
1

Similar Product

Texas Instruments TPS54228DR
Texas Instruments
Switching Voltage Regulators 4.5-18Vin 2A Sync SD SWIFT Cnvrtr A 595- A 595-TPS54228D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
760 mV to 7 V
2 A
1 Output
5 uA
700 kHz
- 40 C
+ 85 C
TPS54228
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TPS54228EVM-686
Input Voltage: 4.5 V to 18 V
Operating Supply Current: 800 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99