TPS389001DSET

Texas Instruments
595-TPS389001DSET
TPS389001DSET

Mfr.:

Description:
Supervisory Circuits Low-quiescent curren t 1% accuracy super A 595-TPS389001DSER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.612

Stock:
1.612
Can Dispatch Immediately
On Order:
2.500
Expected 7/9/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,91 € 1,91 €
1,42 € 14,20 €
1,29 € 32,25 €
1,18 € 118,00 €
Full Reel (Order in multiples of 250)
1,11 € 277,50 €
1,05 € 525,00 €
1,01 € 1.010,00 €
0,98 € 2.450,00 €
0,955 € 4.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,63 €
Min:
1

Similar Product

Texas Instruments TPS389001DSER
Texas Instruments
Supervisory Circuits Low-quiescent curren t 1% accuracy super A 595-TPS389001DSET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
WSON-6
1.157 V
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
Adjustable
5.5 V
- 40 C
+ 125 C
1 %
TPS3890
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Operating Supply Current: 6.5 uA
Product Type: Supervisory Circuits
Quiescent Current: 2.1 uA
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.5 V
Unit Weight: 5,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99