TPS389001DSER

Texas Instruments
595-TPS389001DSER
TPS389001DSER

Mfr.:

Description:
Supervisory Circuits Low-quiescent curren t 1% accuracy super A 595-TPS389001DSET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3.000
Expected 8/24/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,20 € 12,00 €
1,09 € 27,25 €
0,972 € 97,20 €
0,92 € 230,00 €
0,886 € 443,00 €
Full Reel (Order in multiples of 3000)
0,816 € 2.448,00 €
0,799 € 4.794,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,91 €
Min:
1

Similar Product

Texas Instruments TPS389001DSET
Texas Instruments
Supervisory Circuits Low-quiescent curren t 1% accuracy super A 595-TPS389001DSER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
WSON-6
1.157 V
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
Adjustable
5.5 V
- 40 C
+ 125 C
1 %
TPS3890
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 6.5 uA
Product Type: Supervisory Circuits
Quiescent Current: 2.1 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.5 V
Unit Weight: 5,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS3890/TPS3890-Q1 Precision Voltage Supervisors

Texas Instruments TPS3890/TPS3890-Q1 Precision Voltage Supervisors come with low-quiescent current that monitors system voltages as low as 1.15V. The device asserts an open-drain RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (MR) return above the respective thresholds. The TPS3890/TPS3890-Q1 family uses a precision reference to achieve 1% threshold accuracy. The reset delay time can be user-adjusted between 40µs and 30s by connecting the CT pin to an external capacitor. The TPS3890/TPS3890-Q1 has a very low quiescent current of 2.1µA and is available in a small 1.5mm×1.5mm package, making the device well-suited for battery-powered and space-constrained applications. The device is fully specified over a temperature range of –40°C to +125°C (TJ). The TPS3890-Q1 devices are AEC-Q100 qualified for automotive applications.
Learn more