TPS2549IRTETQ1

Texas Instruments
595-TPS2549IRTETQ1
TPS2549IRTETQ1

Mfr.:

Description:
USB Switch ICs USB Charging Port Co ntroller A 595-TPS2 A 595-TPS2549IRTERQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,75 € 2,75 €
2,07 € 20,70 €
1,89 € 47,25 €
1,67 € 167,00 €
Full Reel (Order in multiples of 250)
1,61 € 402,50 €
1,52 € 760,00 €
1,48 € 1.480,00 €
1,45 € 3.625,00 €
1,44 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,32 €
Min:
1

Similar Product

Texas Instruments TPS2549IRTERQ1
Texas Instruments
USB Switch ICs USB Charging Port Co ntroller A 595-TPS2 A 595-TPS2549IRTETQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB Power Switches
57 mOhms
6 ms
3 ms
4.5 V to 6.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-16
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: USB Switch ICs
Series: TPS2549
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 20,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99