TPS2549IRTERQ1

Texas Instruments
595-TPS2549IRTERQ1
TPS2549IRTERQ1

Mfr.:

Description:
USB Switch ICs USB Charging Port Co ntroller A 595-TPS2 A 595-TPS2549IRTETQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.171

Stock:
8.171 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,32 € 2,32 €
1,74 € 17,40 €
1,59 € 39,75 €
1,43 € 143,00 €
1,35 € 337,50 €
1,30 € 650,00 €
1,26 € 1.260,00 €
Full Reel (Order in multiples of 3000)
1,21 € 3.630,00 €
1,19 € 7.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,75 €
Min:
1

Similar Product

Texas Instruments TPS2549IRTETQ1
Texas Instruments
USB Switch ICs USB Charging Port Co ntroller A 595-TPS2 A 595-TPS2549IRTERQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB Power Switches
57 mOhms
6 ms
3 ms
4.5 V to 6.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-16
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: TPS2549Q1EVM-729
Moisture Sensitive: Yes
Product Type: USB Switch ICs
Series: TPS2549
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 20,500 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

TPS2549/TPS2549-Q1 USB Charging Port Controller

Texas Instruments TPS2549/TPS2549-Q1 USB Charging Port Controller is a USB charging port controller and power switch with a current-sense output that is able to control an upstream supply. This allows the device to maintain 5V at the USB port even with heavy charging currents. This is important in systems with long USB cables where significant voltage drops can occur while fast-charging portable devices. The TP2549/TPS2549-Q1 47mΩ power switch has two selectable, programmable current limits that support port power management by providing a lower current limit. This feature can be used when adjacent ports are experiencing heavy loads. This is important in systems with multiple ports and an upstream supply unable to provide full current to all ports simultaneously. The TPS2549-Q1 devices are AEC-Q100 qualified for automotive applications.