TPS2543QRTERQ1

Texas Instruments
595-TPS2543QRTERQ1
TPS2543QRTERQ1

Mfr.:

Description:
USB Switch ICs Auto USB Chrg Port P wr Switch & Cntlr A A 595-TPS2549IRTERQ1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,93 € 5.790,00 €

Similar Product

Texas Instruments TPS2549IRTERQ1
Texas Instruments
USB Switch ICs USB Charging Port Co ntroller A 595-TPS2 A 595-TPS2549IRTETQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB Power Switches
120 mOhms
4 ms
3 ms
4.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
AEC-Q100
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: USB Switch ICs
Series: TPS2543
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99